The 651782-WW-BV is a panel mount switch from Carling Technologies with a curved rocker actuator style and SPDT pole throw configuration. It has a maximum current rating of 10A at 250VAC and a maximum power rating of 186.42W. The switch has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It is rated for operation between 0°C and 85°C.
Carling Technologies 651782-WW-BV technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651782-WW-BV to view detailed technical specifications.
No datasheet is available for this part.