Switch Rocker (ON) OFF (ON) SPDT Solder Lug Curved Rocker 8A 250VAC 186.42VA 100000Cycles Bulk
Sign in to ask questions about the Carling Technologies 651881-BB-GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 651881-BB-GN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 651881-BB-GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.