This SPDT rocker switch features a curved actuator style and a max current rating of 8 amps at 250VAC. It has a max power rating of 186.42 watts and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and has a termination style of solder lug. It can operate within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 651881-WW-DN technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 8@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651881-WW-DN to view detailed technical specifications.
No datasheet is available for this part.