This Curved Rocker SPDT switch features a maximum current rating of 10 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. It has a maximum power rating of 186.42 watts and an electrical life of 50,000 cycles. The switch also has a mechanical life of 100,000 cycles and can operate within a temperature range of 0 to 85 degrees Celsius. It is available in a panel mount/through hole package type.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |