This Curved Rocker SPDT switch has a maximum current rating of 10 amps at 250VAC and a maximum power rating of 186.42 watts. It features a panel mount/through hole termination style and can operate between 0 and 85 degrees Celsius. The switch has an electrical life of 100,000 hours and a mechanical life of 100,000 cycles.
Carling Technologies 652423-WW-DN technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 652423-WW-DN to view detailed technical specifications.
No datasheet is available for this part.