
Switch Toggle ON None (OFF) SPST Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies 6FA5Y-73 technical specifications.
| Actuator Length | 17.45mm |
| Contact Plating | Nickel |
| Max Voltage Rating (AC) | 250V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | F |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.
