
This 15A toggle switch features a standard round actuator made of brass, with a maximum operating temperature of 65.6°C and a minimum operating temperature of -17.8°C. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is rated for 250V AC and is available in a panel mount configuration. It is RoHS compliant and available in a bulk packaging quantity of 10.
Sign in to ask questions about the Carling Technologies 6FC53-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 6FC53-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FC53-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.