
This panel mount toggle switch features a silver contact material and a brass actuator with a length of 17.45mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 250V and 10A, with a mechanical life of 100000 cycles. It is lead free and compliant with UL and CSA approvals.
Carling Technologies 6FC53-73/TABS technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Tab |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FC53-73/TABS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
