
Toggle Switch, SPDT, Momentary, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
Carling Technologies 6FC53-78 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Current Rating | 10A |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FC53-78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.