
SPDT toggle switch featuring a momentary-off-momentary function and screw terminals. This panel-mount switch boasts a 20A current rating at 250V AC, with a 15A rating at 125V AC, and a silver contact material with nickel plating. Equipped with a brass, bat-type actuator measuring 17.45mm, it offers both non-illuminated and illuminated options. Achieving 100,000 mechanical cycles and 25,000 electrical cycles, this RoHS compliant component operates within a temperature range of -17.8°C to 65.6°C.
Carling Technologies 6FC54-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Height | 28.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FC54-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
