
This toggle switch features a brass actuator with a length of 17.45mm and is rated for 15A of current. It has a mechanical life of 100000 cycles and operates within a temperature range of -17.8°C to 65.6°C. The switch is designed for panel mounting with threads and is compliant with RoHS regulations. It has a voltage rating of 250V AC and a throw configuration of SPDT.
Sign in to ask questions about the Carling Technologies 6FC57-78/TABS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 6FC57-78/TABS technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Toggle |
| Contact Current Rating | 15A |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FC57-78/TABS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.