
Toggle Switches 15 A SPDT ON-OFF-(ON)
Carling Technologies 6FC5Y-73 technical specifications.
| Actuator Length | 17.45mm |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | F |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 6FC5Y-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.