
The 6GER6M-NBL3/NO HDW is a straight bat lever toggle switch with a 17.45mm actuator length and 33.22mm product length. It has a body height of 19.76mm and a bushing length of 11.81mm. The panel cutout dimensions are 12.7mm round. This electromechanical switch is part of the standard & miniature toggle switches category.
Carling Technologies 6GER6M-NBL3/NO HDW technical specifications.
| Actuator Style | Bat Lever |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 19.05 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 19.05 |
| Body Height (mm) | 19.76 |
| Bushing Length (mm) | 11.81 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 6GER6M-NBL3/NO HDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.