This straight lever toggle switch features a maximum current rating of 15 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a power rating of 559.27 milliwatts and a panel cutout dimension of 12.7mm in a round configuration. The switch is designed with a body height of 21.97mm and a body depth of 19.05mm, with a product length of 34.92mm and a product depth of 19.05mm.
Carling Technologies 6GG5B-CJ-D-4B-B technical specifications.
| Actuator Style | Lever |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.44 |
| Product Length (mm) | 34.92 |
| Product Depth (mm) | 19.05 |
| Body Length (mm) | 34.92 |
| Body Depth (mm) | 19.05 |
| Body Height (mm) | 21.97 |
| Bushing Length (mm) | 9.63 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Switch Configuration | (ON) ON OFF |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 6GG5B-CJ-D-4B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.