Rotary Switch, 2 Positions, SP3T, Off-on-on-on, Latched, 1A, 125VDC, Solder Terminal, Knob Type Actuator, Panel Mount-threaded
Sign in to ask questions about the Carling Technologies 700-2-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 700-2-BL technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 700-2-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.