
Rotary Switch, 2 Positions, SPDT, Latched, Solder/quick Connect Terminal, Knob Type Actuator, Panel Mount-threaded
Carling Technologies 800-2-BL technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.