Switch Rotary SP3T 3 Knob Shaft Solder Lug 6A 250VAC
Carling Technologies 800-3A6-BL technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.