Carling Technologies 8M1-C-121 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 8M1-C-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.