
Circuit Breaker Hydraulic Magnetic 1Pole 50A 250VAC/80VDC
Carling Technologies A11-A0-03-650-531-E technical specifications.
| Actuator Type | Rocker |
| Current Rating | 50A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies A11-A0-03-650-531-E to view detailed technical specifications.
No datasheet is available for this part.