Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC
Carling Technologies A11-B0-24-630-1M1-E technical specifications.
| Actuator Type | Rocker |
| Current Rating | 30A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.