
The A11-B0-34-610-131-E is a 1-pole rocker circuit breaker with a current rating of 10A and a voltage rating of 277VAC and 80VDC. It is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is RoHS compliant and has a time to trip of 20 seconds.
Sign in to ask questions about the Carling Technologies A11-B0-34-610-131-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies A11-B0-34-610-131-E technical specifications.
| Actuator Type | Rocker |
| Color | White |
| Current Rating | 10A |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies A11-B0-34-610-131-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.