
This rocker actuator features a single pole design with a current rating of 15A and a voltage rating of 277VAC or 80VDC. It is constructed with a robust design and is suitable for operating temperatures between -40°C and 85°C. The actuator is designed for panel mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Carling Technologies A11-B0-34-615-131-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies A11-B0-34-615-131-E technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | A Series |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 2.292808oz |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies A11-B0-34-615-131-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.