
This 25A rocker circuit breaker is rated for 277V AC and 80V DC, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a time to trip of 20 seconds and is RoHS compliant. The breaker is available in a package quantity of 10 and is a panel mount type with a width of 19.18mm and a length of 50.8mm.
Carling Technologies A11-B0-34-625-131-E technical specifications.
| Actuator Type | Rocker |
| Color | White |
| Current Rating | 25A |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
No datasheet is available for this part.
