
This 30A rocker circuit breaker is rated for 80V DC and 277V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is available in a package quantity of 10 and is compliant with RoHS regulations. It has a termination type of screw and a width of 19.18mm, with a length of 50.8mm and a panel mount package type.
Sign in to ask questions about the Carling Technologies A11-B0-34-630-131-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies A11-B0-34-630-131-E technical specifications.
| Actuator Type | Rocker |
| Color | White |
| Current Rating | 30A |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies A11-B0-34-630-131-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.