
The A12-B0-34-615-331-C is a 2-pole hydraulic magnetic switch with a screw terminal design and panel mount configuration. It features a current rating of 15A and a voltage rating of 277VAC or 80VDC. The switch has a trip time range of 0.6 seconds to 20 seconds and is actuated by a rocker type actuator. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Carling Technologies A12-B0-34-615-331-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies A12-B0-34-615-331-C technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|80VDC |
| Current Rating | 15A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies A12-B0-34-615-331-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.