
The A12-B0-42-610-111-E is a hydraulic magnetic switch with a quick connect terminal design, suitable for panel mounting. It features a 2-pole configuration with a voltage rating of 250VAC and a current rating of 10A. The switch has a rocker actuator type and a trip time range of 0.18s to 2.3s. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Carling Technologies A12-B0-42-610-111-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies A12-B0-42-610-111-E technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 0.18s to 2.3s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies A12-B0-42-610-111-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.