
This hydraulic magnetic switch features a quick connect terminal design and a panel mount configuration with four terminals. It has a voltage rating of 250VAC and a current rating of 15A. The switch has a trip time range of 12 seconds to 150 seconds and is designed with a rocker actuator type. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Carling Technologies A12-B0-46-615-111-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies A12-B0-46-615-111-E technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Trip Time | 12s to 150s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies A12-B0-46-615-111-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.