
The A13-B0-24-630-511-E is a hydraulic magnetic switch from Carling Technologies. It features a screw terminal design and a panel mount configuration with six terminals. This 3-pole switch has a voltage rating of 250VAC and a current rating of 30A. The actuator type is a rocker, and the trip time ranges from 2.2 seconds to 20 seconds. The switch operates within a temperature range of -40°C to 85°C.
Carling Technologies A13-B0-24-630-511-E technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies A13-B0-24-630-511-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.