
Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies A21-B0-14-640-P11-MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies A21-B0-14-640-P11-MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.