
Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC
Carling Technologies A21-B0-52-640-M31-MJ technical specifications.
| Current Rating | 40A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies A21-B0-52-640-M31-MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.