
This hydraulic magnetic rocker switch features a screw terminal design and is rated for 250VAC or 80VDC. It has a current rating of 30A and is designed for panel mounting. The switch has a single pole and a rocker actuator type. It operates reliably within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies A31-A0-03-630-321-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 30A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies A31-A0-03-630-321-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.