
This single-pole circuit breaker from Carling Technologies features a DC rated voltage of 80V and a current rating of 500mA. It is designed for panel mount applications and has a maximum operating temperature of 85°C. The breaker is available in a bulk packaging quantity of 10 units. It is compliant with RoHS regulations and is not radiation hardened. The breaker measures 50.8mm in height, 41.66mm in length, and 19.18mm in width.
Carling Technologies AA1-B0-10-250-2D1-C technical specifications.
| Current Rating | 500mA |
| Height | 50.8mm |
| Length | 41.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Lug |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-10-250-2D1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.