
This hydraulic magnetic switch features a quick connect terminal design and a panel mount configuration. It has a voltage rating of 277VAC or 80VDC and a current rating of 2.5A. The switch operates within a temperature range of -40°C to 85°C and is designed for use in power distribution applications.
Carling Technologies AA1-B0-10-425-2D1-C technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|80VDC |
| Current Rating | 2.5A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical AC Voltage Rating | 277V |
| Typical DC Voltage Rating | 80V |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies AA1-B0-10-425-2D1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.