Circuit Breaker 1Pole 20A 277VAC/80VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA1-B0-11-620-2D2-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies AA1-B0-11-620-2D2-C technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-11-620-2D2-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.