Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CARLING TECHNOLOGIES
AA1-B0-11-620-Q22-MT
Datasheet
Carling Technologies
AA1-B0-11-620-Q22-MT
Active
Circuit Breaker 1Pole 20A 277VAC/80VDC
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
Circuit Breaker 1Pole 20A 277VAC/80VDC
Current Rating
20A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
20A
Number of Poles
1
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Voltage Rating (AC)
80V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account