
Circuit Breaker 1Pole 25A 277VAC/80VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies AA1-B0-12-625-2B2-C technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
No datasheet is available for this part.