
The Carling Technologies AA1-B0-14-610-1B1-C is a panel mount circuit breaker with a current rating of 10A and a maximum operating temperature of 85°C. It can withstand a minimum operating temperature of -40°C. This component is designed for use in applications where a panel mount configuration is required. The breaker is compliant with RoHS regulations and is not radiation hardened. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA1-B0-14-610-1B1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-14-610-1B1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.