Circuit Breaker Hydraulic Magnetic 1Pole 30A 80VDC
Carling Technologies AA1-B0-14-630-E22-D technical specifications.
| Current Rating | 30A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.