
Circuit Breaker Hydraulic Magnetic 1Pole 9.5A 250VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies AA1-B0-24-495-2D2-C technical specifications.
| Current Rating | 9.5A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.