
This general purpose circuit breaker is rated for 80V DC and 277V AC, with a current rating of 50mA. It is designed for panel mount applications and operates within a temperature range of -40°C to 85°C. The breaker is available in a bulk packaging quantity of 10 units. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA1-B0-34-050-3B1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A Series |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-050-3B1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.