
This panel mount circuit breaker is designed for general use and features a current rating of 5A and a voltage rating of 80V AC. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The breaker is available in bulk packaging and is not radiation hardened. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA1-B0-34-450-3B1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-450-3B1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.