
The AA1-B0-34-610-1B1-C is a 1-pole circuit breaker from Carling Technologies with a current rating of 10A. It is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is available in a bulk packaging quantity of 10 units and is compliant with RoHS regulations. It is not radiation hardened and has a voltage rating of 80V DC and 277V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA1-B0-34-610-1B1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-610-1B1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.