This 1-pole circuit breaker has a current rating of 10A and a DC rated voltage of 80V. It is designed for panel mount applications and is packaged in bulk. The breaker is not radiation hardened and is compliant with RoHS regulations. It has a screw termination and can withstand an AC voltage of 277V.
Carling Technologies AA1-B0-34-610-431-P technical specifications.
| Current Rating | 10A |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-610-431-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.