
The A Series circuit breaker is a 1-pole device with a current rating of 15A. It is designed for panel mount applications and is rated for operation between -40°C and 85°C. The breaker is available in bulk packaging with 10 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Carling Technologies AA1-B0-34-615-3D1-C technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A Series |
| Termination | Screw |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-615-3D1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.