The Carling Technologies AA1-B0-34-630-3B1-C is a magnetic circuit breaker with a current rating of 30A and a voltage rating of 277V. It features a hydraulic delay breaker type and is approved for use in UL and CSA environments. The breaker is designed for panel or chassis mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free package and is packaged in bulk.
Carling Technologies AA1-B0-34-630-3B1-C technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | Black, White |
| Current Rating | 30A |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Overall Depth | 59.2mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | A |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-630-3B1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.