
This 30A circuit breaker is rated for 277V DC and 80V AC, with a packaging style of bulk. It has a length of 19.2mm and an overall depth of 59.2mm. The breaker is not radiation hardened and is compliant with RoHS regulations. It is part of the A series and is used in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA1-B0-34-630-411-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30A |
| Length | 19.2mm |
| Number of Poles | 1 |
| Overall Depth | 59.2mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-630-411-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.