
Carling Technologies AA1-B0-34-640-5B1-C technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-640-5B1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
