This toggle circuit breaker from Carling Technologies features a current rating of 50A and a voltage rating of 277V. It is approved by UL and CSA and is designed for chassis and panel mounting. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA1-B0-34-650-5B1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 50A |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Poles | 1 |
| Overall Depth | 59.2mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-650-5B1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
