
This 1-pole circuit breaker from Carling Technologies features a current rating of 5A and a voltage rating of 80V AC. It is designed for panel mount applications and operates within a temperature range of -40°C to 85°C. The breaker is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA1-B0-46-450-1B1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-46-450-1B1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.