
This 1-pole circuit breaker has a current rating of 7A and a voltage rating of 80V AC. It is designed for panel mount applications and operates within a temperature range of -40°C to 85°C. The breaker is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |